Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF06-MSD04F3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41Y1747
Product RangeEMIF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.566 |
| 10+ | $0.470 |
| 100+ | $0.398 |
| 500+ | $0.355 |
| 1000+ | $0.339 |
| 2500+ | $0.333 |
| 10000+ | $0.325 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF06-MSD04F3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41Y1747
Product RangeEMIF Series
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines6 Data Lines
Filter CircuitRC Pi Filter
Filter Case / PackageFlip-Chip
No. of Pins16Pins
Product RangeEMIF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
RC Pi Filter
No. of Pins
16Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
6 Data Lines
Filter Case / Package
Flip-Chip
Product Range
EMIF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
