Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA25LYCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95W7655
Product RangeESDA2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.401 |
| 10+ | $0.253 |
| 100+ | $0.159 |
| 500+ | $0.119 |
| 1000+ | $0.097 |
| 2500+ | $0.082 |
| 10000+ | $0.067 |
| 25000+ | $0.060 |
Price for:Each
Minimum: 5
Multiple: 5
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA25LYCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95W7655
Product RangeESDA2
Technical Datasheet
Clamping Voltage Vc Max43V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd300W
Product RangeESDA2
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
43V
No. of Pins
3Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
ESDA2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESDA25LY
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
