Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA25WCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel05X9988RL
Cut Tape05X9988
Product RangeESDA2
Your Part Number
31,871 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.441 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.441 |
| 50+ | $0.222 |
| 100+ | $0.169 |
| 250+ | $0.149 |
| 500+ | $0.128 |
| 1000+ | $0.112 |
| 2500+ | $0.103 |
| 5000+ | $0.093 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA25WCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel05X9988RL
Cut Tape05X9988
Product RangeESDA2
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-323
No. of Pins3Pins
Operating Voltage1.2V
Power Dissipation Pd400W
Product RangeESDA2
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ESDA25W is a TRANSIL™ array for data protection in a 3 pin SOT323 package. It is a monolithic suppressor designed to protect components connected to data and transmission lines against ESD. This device clamps the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transients. It is used where transient overvoltage protection in ESD sensitive equipment is required, such as computers, printers, communication systems, cellular phones handsets and accessories, wireline and wireless telephone sets and set top boxes.
- Peak pulse power (8/20µs) is 400W
- 2 up to 5 unidirectional transil functions
- Breakdown voltage VBR = 25V minimum
- Low leakage current of <lt/> 1µA
- Very small PCB area <lt/> 4.2mm2 typically
- Complies with IEC61000-4-2 Level 4-15KV (air discharge), 8KV(contact discharge) standards
- Operating temperature range from -40 to +125°C
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
400W
Automotive Qualification Standard
-
Diode Case Style
SOT-323
Operating Voltage
1.2V
Product Range
ESDA2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
