Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1-5W6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel45Y5058
Re-Reel33R0020RL
Cut Tape33R0020
Product RangeESDA6
Your Part Number
1,193 In Stock
10,026 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.525 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.525 |
| 50+ | $0.322 |
| 100+ | $0.217 |
| 250+ | $0.200 |
| 500+ | $0.182 |
| 1000+ | $0.174 |
| 2500+ | $0.166 |
| 5000+ | $0.159 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.126 |
| 9000+ | $0.105 |
| 15000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1-5W6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel45Y5058
Re-Reel33R0020RL
Cut Tape33R0020
Product RangeESDA6
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-323
No. of Pins6Pins
Operating Voltage1.25V
Power Dissipation Pd-
Product RangeESDA6
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESDA6V1-5W6 is a TRANSIL™ ESD Protection Array Device for data protection. It is designed to protect components connected to data and transmission lines against ESD. The device clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients.
- <lt/>1µA Low leakage current
- High ESD protection level up to 25kV
- High integration
- -40 to 125°C Operating temperature range
Applications
Defence, Military & Aerospace, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Wireless, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-323
Operating Voltage
1.25V
Product Range
ESDA6
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ESDA6V1-5W6
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
