Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1LCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel04X6222
Full Reel26AM3238
Re-Reel72K7161RL
Cut Tape72K7161
Your Part Number
10,241 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.360 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.360 |
| 50+ | $0.229 |
| 100+ | $0.162 |
| 250+ | $0.149 |
| 500+ | $0.137 |
| 1000+ | $0.126 |
| 2500+ | $0.116 |
| 5000+ | $0.109 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.048 |
| 6000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1LCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel04X6222
Full Reel26AM3238
Re-Reel72K7161RL
Cut Tape72K7161
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage6.1V
Power Dissipation Pd300W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
6.1V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ESDA6V1L
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
