Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1SC6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel04X6223
Re-Reel88K0937RL
Cut Tape88K0937
Product RangeESDA6
Your Part Number
3,000 In Stock
84,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.112 | $0.00 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 50+ | $0.236 |
| 100+ | $0.185 |
| 250+ | $0.165 |
| 500+ | $0.145 |
| 1000+ | $0.122 |
| 2500+ | $0.109 |
| 5000+ | $0.096 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.112 |
| 9000+ | $0.099 |
| 15000+ | $0.097 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1SC6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel04X6223
Re-Reel88K0937RL
Cut Tape88K0937
Product RangeESDA6
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage5.3V
Power Dissipation Pd400W
Product RangeESDA6
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
400W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5.3V
Product Range
ESDA6
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESDA6V1SC6
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
