Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1SC6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel04X6223
Full Reel26AM3239
Re-Reel88K0937RL
Cut Tape88K0937
Product RangeTransil ESDAxxSCx Series
Your Part Number
3,711 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.515 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 50+ | $0.297 |
| 100+ | $0.204 |
| 250+ | $0.186 |
| 500+ | $0.167 |
| 1000+ | $0.147 |
| 2500+ | $0.132 |
| 5000+ | $0.118 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.110 |
| 9000+ | $0.097 |
| 15000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1SC6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel04X6223
Full Reel26AM3239
Re-Reel88K0937RL
Cut Tape88K0937
Product RangeTransil ESDAxxSCx Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage5.3V
Power Dissipation Pd400W
Product RangeTransil ESDAxxSCx Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Quad Transil™ array for ESD protection this monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD. Suitable for use in computers, printers, communication systems, cellular phone handsets and accessories, other telephone set and set top boxes.
- 4 unidirectional ESD protection
- 400W peak pulse power (8/20µs)
- High ESD protection level up to 30KV
- High integration
- Suitable for high density boards
- Complies with IEC 61000-4-2 level exceed level 4 standards
- Complies with 30KV (air discharge) standards
- Complies with 30KV (contact discharge) standards
- MIL STD 883E- Method 3015-7: class3B human body model
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
400W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5.3V
Product Range
Transil ESDAxxSCx Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESDA6V1SC6
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
