Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA7P120-1U1MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel60AC9542
Re-Reel07AH6562RL
Cut Tape07AH6562
Your Part Number
12,693 In Stock
64,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.600 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.600 |
| 50+ | $0.371 |
| 100+ | $0.265 |
| 250+ | $0.244 |
| 500+ | $0.223 |
| 1000+ | $0.187 |
| 2500+ | $0.176 |
| 5000+ | $0.153 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.131 |
| 24000+ | $0.124 |
| 40000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA7P120-1U1MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel60AC9542
Re-Reel07AH6562RL
Cut Tape07AH6562
Technical Datasheet
Clamping Voltage Vc Max11.5V
Diode Case StyleQFN
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
11.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
QFN
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESDA7P120-1U1M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
