Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA8V2-1JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33X1333
Product RangeESDA8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.288 |
| 10+ | $0.172 |
| 100+ | $0.085 |
| 500+ | $0.072 |
| 1000+ | $0.070 |
| 2500+ | $0.055 |
| 10000+ | $0.038 |
| 25000+ | $0.037 |
Price for:Each
Minimum: 5
Multiple: 5
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA8V2-1JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33X1333
Product RangeESDA8
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd500W
Product RangeESDA8
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESDA8V21J is an EOS and ESD Transil™ Protection Device for charger and battery port. The unidirectional single line Transil diode is designed specifically for the protection of integrated circuits in portable equipment and miniaturized electronic devices subject to EOS and ESD transient over voltages.
- 8.2V Breakdown voltage (VBR)
- 500W High peak power dissipation (8/20 μs waveform)
- 30kV Contact discharge ESD protection level better than IEC 61000-4-2, level 4
- <0.5μA @ 5V Low leakage current
- High EOS and ESD protection level
- High integration
- Suitable for high density boards
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
2Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
5V
Product Range
ESDA8
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
