Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1-1U2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel32R9998RL
Cut Tape32R9998
Product RangeESDAL
Your Part Number
37,688 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.327 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.327 |
| 50+ | $0.222 |
| 100+ | $0.133 |
| 250+ | $0.116 |
| 500+ | $0.095 |
| 1000+ | $0.075 |
| 2500+ | $0.057 |
| 5000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1-1U2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel32R9998RL
Cut Tape32R9998
Product RangeESDAL
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSMD
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd20W
Product RangeESDAL
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ESDALC6V1-1U2 is an unidirectional single line TVS diode designed to protect the data lines or other I/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required. Complies with IEC 61000-4-2 level 4 standards. It is used where transient overvoltage protection in ESD sensitive equipment is required, such as portable multimedia players and accessories, notebooks, digital cameras and camcorders, communication systems and cellular phone handsets and accessories.
- Peak pulse voltage - IEC 61000-4-2 contact discharge is ±8KV
- Peak pulse power dissipation (8/20µs) is 20W
- Peak pulse current (8/20µs) is 2A
- Operating junction temperature range -40 to +125°C
- Breakdown voltage VBR = 6.1V min
- Multiple ESD strike sustainability
- Very low diode capacitance: 12pF typ. at 0V
- Low leakage current
- 0201 SMD package size compatible and ultra small PCB area of 0.18mm²
- High ESD protection level, high integration and suitable for high density boards
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
20W
Automotive Qualification Standard
-
Diode Case Style
SMD
Operating Voltage
-
Product Range
ESDAL
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ESDALC6V1-1U2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
