Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1-5P6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33X1145
Product RangeESDAL
Your Part Number
2,642 In Stock
2,813 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 10+ | $0.368 |
| 100+ | $0.308 |
| 500+ | $0.244 |
| 1000+ | $0.212 |
| 2500+ | $0.187 |
| 10000+ | $0.162 |
| 25000+ | $0.156 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1-5P6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33X1145
Product RangeESDAL
Technical Datasheet
Clamping Voltage Vc Max14V
Diode Case StyleSOT-666
No. of Pins6Pins
Operating Voltage1V
Power Dissipation Pd30W
Product RangeESDAL
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESDALC6V15P6 is an ESD Protection Device for high speed interface. It is designed to protect up to 5 lines against ESD transients. The device is ideal for high speed interface applications where both reduced printed circuit board space and power absorption capability are required.
- Diode array topology
- 12pF Low capacitance
- Low capacitance unidirectional ESD protection
- Low leakage current
- High reliability offered by monolithic integration
- -40 to 125°C Operating junction temperature range
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
6Pins
Power Dissipation Pd
30W
Automotive Qualification Standard
-
Diode Case Style
SOT-666
Operating Voltage
1V
Product Range
ESDAL
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ESDALC6V1-5P6
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
