Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1M3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel68AH9916RL
Cut Tape68AH9916
Product RangeTransil Series
Your Part Number
977 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.418 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.418 |
| 50+ | $0.264 |
| 100+ | $0.172 |
| 250+ | $0.152 |
| 500+ | $0.132 |
| 1000+ | $0.119 |
| 2500+ | $0.108 |
| 5000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1M3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel68AH9916RL
Cut Tape68AH9916
Product RangeTransil Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-883
No. of Pins3Pins
Operating Voltage6.1V
Power Dissipation Pd30W
Product RangeTransil Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
30W
Automotive Qualification Standard
-
Diode Case Style
SOT-883
Operating Voltage
6.1V
Product Range
Transil Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
