Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1P6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel33R0004RL
Cut Tape33R0004
Product RangeESDAL
Your Part Number
1,369 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.555 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.555 |
| 50+ | $0.335 |
| 100+ | $0.225 |
| 250+ | $0.204 |
| 500+ | $0.183 |
| 1000+ | $0.158 |
| 2500+ | $0.149 |
| 5000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1P6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel33R0004RL
Cut Tape33R0004
Product RangeESDAL
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-666
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESDAL
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESDALC6V1P6 is a low capacitance Transil™ Array for ESD protection. It is monolithic suppressors designed to protect components connected to data and transmission lines against ESD. The device clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients.
- 4 Unidirectional Transil functions
- <lt/>100nA Low leakage current
- 7.5pF at 3V Low capacitance
- High ESD protection level
- High integration
- -40 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Wireless, Automotive, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-666
Operating Voltage
-
Product Range
ESDAL
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ESDALC6V1P6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
