Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC8-1BF4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AJ0571RL
Cut Tape03AJ0571
Product RangeESDAL
Your Part Number
13,020 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.109 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.109 |
| 50+ | $0.082 |
| 100+ | $0.043 |
| 250+ | $0.042 |
| 500+ | $0.041 |
| 1000+ | $0.036 |
| 2500+ | $0.035 |
| 5000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC8-1BF4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AJ0571RL
Cut Tape03AJ0571
Product RangeESDAL
Technical Datasheet
Clamping Voltage Vc Max16V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage9V
Power Dissipation Pd165W
Product RangeESDAL
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
16V
No. of Pins
2Pins
Power Dissipation Pd
165W
Automotive Qualification Standard
-
Diode Case Style
0201
Operating Voltage
9V
Product Range
ESDAL
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
