Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAULC6-3BP6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97W2133
Product RangeESDAU
Your Part Number
7,059 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 10+ | $0.405 |
| 100+ | $0.264 |
| 500+ | $0.208 |
| 1000+ | $0.164 |
| 2500+ | $0.138 |
| 10000+ | $0.125 |
| 25000+ | $0.105 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAULC6-3BP6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97W2133
Product RangeESDAU
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-666
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESDAU
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-666
Operating Voltage
-
Product Range
ESDAU
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
