Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAXLC6-1BT2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel98Y2218RL
Cut Tape98Y2218
Your Part Number
7,538 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.225 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.225 |
| 50+ | $0.160 |
| 100+ | $0.109 |
| 250+ | $0.106 |
| 500+ | $0.102 |
| 1000+ | $0.083 |
| 2500+ | $0.082 |
| 5000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAXLC6-1BT2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel98Y2218RL
Cut Tape98Y2218
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleSOD-882T
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Single-line bidirectional ESD protection for high speed interface. Suitable for use in smartphones, mobile phone and accessories, tablets, netbooks and notebooks, portable multimedia players and accessories, digital cameras and camcorders and communication systems.
- Multiple ESD strike sustainability
- Extra low diode capacitance of 0.4pF
- Low leakage current
- Ideal for applications where both reduced line capacitance and board space saving are required
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-882T
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
