Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDCAN03-2BM3YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel95AJ7815RL
Cut Tape95AJ7815
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.216 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.216 |
| 50+ | $0.151 |
| 100+ | $0.131 |
| 250+ | $0.128 |
| 500+ | $0.124 |
| 1000+ | $0.117 |
| 2500+ | $0.114 |
| 5000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDCAN03-2BM3YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel95AJ7815RL
Cut Tape95AJ7815
Technical Datasheet
Clamping Voltage Vc Max36.5V
Diode Case StyleDFN1110
No. of Pins3Pins
Operating Voltage28V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
36.5V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN1110
Operating Voltage
28V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
