Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDCAN06-2BLYCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel26AM3244
Re-Reel03AH0190RL
Cut Tape03AH0190
Your Part Number
17,322 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.480 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.480 |
| 50+ | $0.303 |
| 100+ | $0.192 |
| 250+ | $0.170 |
| 500+ | $0.148 |
| 1000+ | $0.133 |
| 2500+ | $0.122 |
| 5000+ | $0.110 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDCAN06-2BLYCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel26AM3244
Re-Reel03AH0190RL
Cut Tape03AH0190
Technical Datasheet
Clamping Voltage Vc Max59V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
59V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESDCAN06-2BLY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
