Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDLIN03-1BWYCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AJ0575RL
Cut Tape03AJ0575
Product RangeTransil Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.475 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.475 |
| 50+ | $0.316 |
| 100+ | $0.197 |
| 250+ | $0.176 |
| 500+ | $0.154 |
| 1000+ | $0.139 |
| 2500+ | $0.129 |
| 5000+ | $0.119 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDLIN03-1BWYCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AJ0575RL
Cut Tape03AJ0575
Product RangeTransil Series
Technical Datasheet
Clamping Voltage Vc Max44V
TVS PolarityBidirectional
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Standoff Voltage26.5V
Reverse Stand-Off Voltage Vrwm26.5V
Clamping Voltage Max44V
Operating Voltage26.5V
Power Dissipation Pd-
Minimum Breakdown Voltage28.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation250W
Product RangeTransil Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
44V
Diode Case Style
SOT-323
Reverse Standoff Voltage
26.5V
Clamping Voltage Max
44V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Product Range
Transil Series
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
No. of Pins
3Pins
Reverse Stand-Off Voltage Vrwm
26.5V
Operating Voltage
26.5V
Minimum Breakdown Voltage
28.5V
Peak Pulse Power Dissipation
250W
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
