Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | EVALKIT-ROBOT-1Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 68AH9927 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $203.450 |
Price for:Each
Minimum: 1
Multiple: 1
$203.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | EVALKIT-ROBOT-1Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 68AH9927 |
| Technical Datasheet | |
| Application Sub Type | 3-Phase BLDC Driver |
| Silicon Manufacturer | STMicroelectronics |
| Kit Application Type | Motor Driver |
| Silicon Core Number | STSPIN32F0A |
| Kit Contents | Eval Board STSPIN32F0A |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Application Sub Type | 3-Phase BLDC Driver |
|---|---|
| Kit Application Type | Motor Driver |
| Kit Contents | Eval Board STSPIN32F0A |
| SVHC | No SVHC (25-Jun-2025) |
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Core Number | STSPIN32F0A |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
