Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVB-LIV3FLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.33AK8726
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $303.640 |
Price for:Each
Minimum: 1
Multiple: 1
$303.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVB-LIV3FLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.33AK8726
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberTeseo-LIV3FL
IC FunctionGNSS Module
Application Sub TypeGNSS Receiver
Kit ContentsEvaluation Board Teseo-LIV3FL, GNSS Antenna, USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVB-LIV3FL is a TESEO-LIV3FL low power module evaluation board. This is a complete standalone evaluation platform for Teseo-LIV3FL low power GNSS module ST solution. Teseo-LIV3FL embeds the high-performance ARM microprocessor with embedded flash, UART and I2C serial communication interfaces.
- ST Teseo-LIV3FL low power GNSS platform
- Multiconstellation GNSS: GPS, Galileo Glonass, BeiDou, QZSS supported
- Dead-Reckoning supported
- USB power supply and battery charge
- ON/OFF and reset buttons available
- NMEA over (UART by USB and signals by connector)
- PPS output
- PPS, power LEDs
Contents
EVB-LIV3FL evaluation board, GNSS antenna, USB cable.
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
Teseo-LIV3FL
Application Sub Type
GNSS Receiver
Product Range
-
Silicon Manufacturer
STMicroelectronics
IC Function
GNSS Module
Kit Contents
Evaluation Board Teseo-LIV3FL, GNSS Antenna, USB Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
