Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVL150W-HVSLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39AH5278
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $275.750 |
Price for:Each
Minimum: 1
Multiple: 1
$275.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVL150W-HVSLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39AH5278
Technical Datasheet
Device TopologyHalf Bridge
No. of Outputs1Outputs
Output Current1A
Output Voltage150V
Input Voltage Min90VAC
Input Voltage Max264VAC
Core ChipSTCMB1
Dimming Control TypeAnalogue, Resistive, PWM
Kit ContentsEval Board STCMB1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Half Bridge
Output Current
1A
Input Voltage Min
90VAC
Core Chip
STCMB1
Kit Contents
Eval Board STCMB1
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
150V
Input Voltage Max
264VAC
Dimming Control Type
Analogue, Resistive, PWM
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
