Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVLSRK2000-L-40Copy
Newark Part No.73T0179
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.480 |
Price for:Each
Minimum: 1
Multiple: 1
$32.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVLSRK2000-L-40Copy
Newark Part No.73T0179
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSRK2000, STL140N4LLF5
Kit Application TypePower Management
Application Sub TypeLLC Resonant Half-Bridge Converter
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDemo Board SRK2000 & STL140N4LLF5
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
SRK2000, STL140N4LLF5
Application Sub Type
LLC Resonant Half-Bridge Converter
Core Sub-Architecture
-
Kit Contents
Demo Board SRK2000 & STL140N4LLF5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
