Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD15S50DJF-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel68AH9963RL
Cut Tape68AH9963
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 50+ | $1.060 |
| 100+ | $0.752 |
| 250+ | $0.686 |
| 500+ | $0.618 |
| 1000+ | $0.575 |
| 2500+ | $0.564 |
| 5000+ | $0.552 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD15S50DJF-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel68AH9963RL
Cut Tape68AH9963
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max480mV
Reverse Recovery Time-
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StylePowerFLAT
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
8Pins
Qualification
-
Average Forward Current
15A
Forward Voltage Max
480mV
Forward Surge Current
80A
Diode Case Style
PowerFLAT
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
