Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF40106YM013TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel18AC7388RL
Cut Tape18AC7388
Product Range40106
Your Part Number
2,709 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.654 | $3.27 |
| Total Price | $3.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.654 |
| 50+ | $0.408 |
| 100+ | $0.355 |
| 250+ | $0.330 |
| 500+ | $0.314 |
| 1000+ | $0.301 |
| 2500+ | $0.286 |
| 5000+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF40106YM013TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel18AC7388RL
Cut Tape18AC7388
Product Range40106
Technical Datasheet
Logic Family / Base NumberHCF40106
Logic FunctionInverter
Logic TypeSchmitt Trigger Inverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range40106
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max20V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number40106
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
HCF40106
Logic Type
Schmitt Trigger Inverter
No. of Inputs
1Inputs
IC Case / Package
SOIC
Product Range
40106
Supply Voltage Min
3V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
-
Operating Temperature Max
125°C
MSL
-
Logic Function
Inverter
No. of Elements
Hex
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
4000B
Supply Voltage Max
20V
Logic IC Base Number
40106
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for HCF40106YM013TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
