Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHVLED001BTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC1759RL
Cut Tape84AC1759
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.520 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 50+ | $1.830 |
| 100+ | $1.670 |
| 250+ | $1.600 |
| 500+ | $1.560 |
| 1000+ | $1.530 |
| 2500+ | $1.490 |
| 5000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHVLED001BTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC1759RL
Cut Tape84AC1759
Technical Datasheet
LED Driver TypeIsolated
Input Voltage Min6.3V
Input Voltage Max18V
Output Voltage Max18V
Output Current Max1.2A
Output Current Max1.2A
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Buck-Boost, Flyback, SEPIC
Driver Case StyleSSOP
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Input Voltage Min
6.3V
Output Voltage Max
18V
Output Current Max
1.2A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
No. of Outputs
1Outputs
LED Driver Type
Isolated
Input Voltage Max
18V
Output Current Max
1.2A
Switching Frequency Typ
-
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SSOP
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
