Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISM330BXTRCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Re-Reel11AM9638RL
Cut Tape11AM9638
Your Part Number
79 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $8.350 | $8.35 |
| Total Price | $8.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
| 50+ | $6.590 |
| 100+ | $6.350 |
| 250+ | $6.120 |
| 500+ | $5.880 |
| 1000+ | $5.710 |
| 2500+ | $5.600 |
| 5000+ | $5.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISM330BXTRCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Re-Reel11AM9638RL
Cut Tape11AM9638
Technical Datasheet
Product Overview
ISM330BXTR is a system-in-package inertial measurement unit (IMU) featuring a 3‑axis digital accelerometer and a 3-axis digital gyroscope with triple channels for processing acceleration and angular rate data for motion tracking and vibration measurements along with Qvar sensing on up to three separate channels with dedicated configuration, processing, and filtering. The motion tracking in high-performance mode runs at 0.6 mA and enables always on low-power features for an optimal motion experience. Applications include condition monitoring, robotics, motion tracking, white goods, hearing aids.
- SPI/I²C/MIPI I3C® v1.1 serial interface with main processor data synchronization
- TDM controller interface, embedded sensor fusion low-power (SFLP) algorithm
- Machine learning core with exportable features and filters for AI applications
- Embedded adaptive self-configuration (ASC), smart FIFO up to 4.5Kb
- Embedded analogue hub for analogue-to-digital conversion and processing analogue input data
- Embedded Qvar: electric charge variation detection, embedded temperature sensor
- Analog supply voltage range from 1.71V to 3.6V
- 1.8MHz typical signal bandwidth at (SPI/I²C/I3C interface ±3dB point high-performance mode)
- Operating temperature range from -40°C to +85°C
- 14-lead LGA package
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
