
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $5.880 | $0.00 |
| Total Price | $5.88 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.200 |
| 50+ | $6.510 |
| 100+ | $6.290 |
| 250+ | $6.060 |
| 500+ | $5.840 |
| 1000+ | $5.720 |
| 2500+ | $5.610 |
| 5000+ | $5.490 |
| Quantity | Price |
|---|---|
| 5000+ | $5.880 |
| 15000+ | $5.770 |
| 25000+ | $5.650 |
Product Information
Product Overview
ISM330DLCTR is an iNEMO 6-axis IMU: 3-axis accelerometer and 3-axis gyroscope with digital output for industrial 4.0 applications. ST’s family of MEMS sensor modules leverage the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit, which is trimmed to better match the characteristics of the sensing element. The ISM330DLC has a full-scale acceleration range of ±2/±4/±8/±16g and an angular rate range of ±125/±250/±500/±1000/±2000dps. Typical applications include industrial IoT and connected devices, antennas, platforms, and optical image and lens stabilization, robotics, drones and automation, navigation systems and telematics, vibration monitoring and compensation.
- Analog supply voltage range from 1.71 to 3.6V
- SPI & I²C serial interface with main processor data synchronization
- Dedicated gyroscope O/P chain with low latency, low noise, and dedicated low-pass filters
- Auxiliary SPI interface for independent, low-noise low-latency data O/P for gyroscope, accelerometer
- Smart FIFO up to 4KB, embedded temperature sensor and high shock survivability
- Smart emb funct, interrupt: tilt detect, free-fall, wake-up, 6D/4D orientation, click, double click
- Sensor hub feature to efficiently collect data from additional external sensors
- Embedded self-test both for gyroscope and accelerometer
- Embedded hard, soft ironing for external magnetic sensor corrections
- 14 lead LGA package (2.5 x 3.0 x 0.83mm) and temperature range from -40 to +85°C
Technical Specifications
Accelerometer, Gyroscope
X, Y, Z
LGA
LGA
± 2g, ± 4g, ± 8g, ± 16g
+5°C to +100°C
-40°C
-
Tri-Axis Gyroscope, Tri-Axis Accelerometer
1.71V
3.6V
14Pins
± 125°/s, ± 245°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
I2C, SPI
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
