Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ISO8200BCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 38Y7764 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 10+ | $6.890 |
| 25+ | $6.600 |
| 50+ | $6.310 |
| 100+ | $6.180 |
| 250+ | $6.050 |
| 500+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$8.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ISO8200BCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 38Y7764 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 8Channels |
| Input Voltage | 36V |
| Current Limit | 1.1A |
| On State Resistance | 0.12ohm |
| IC Case / Package | PowerSO |
| No. of Pins | 36Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 8Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | PowerSO |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 36V |
| On State Resistance | 0.12ohm |
| No. of Pins | 36Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
| No. of Channels | 8Channels |
|---|---|
| Current Limit | 1.1A |
| IC Case / Package | PowerSO |
| Thermal Protection | Yes |
| No. of Outputs | 8Outputs |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | PowerSO |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
