Print Page
Image is for illustrative purposes only. Please refer to product description.

1,230 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISO8200BQ
Newark Part No.22AC8284
Technical Datasheet
Supply Voltage Min2.75V
Supply Voltage Max5.5V
No. of Outputs8Outputs
Output Voltage-
Output Current700mA
Driver Case StyleTFQFPN
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
2.75V
No. of Outputs
8Outputs
Output Current
700mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
5.5V
Output Voltage
-
Driver Case Style
TFQFPN
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
