Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISOSD61TRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.27AJ4714
Product RangeSingle 16-Bit Delta-Sigma ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.190 |
| 10+ | $18.340 |
| 25+ | $17.430 |
| 50+ | $16.680 |
| 100+ | $15.960 |
| 250+ | $15.440 |
| 500+ | $15.080 |
| 1000+ | $14.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$19.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISOSD61TRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.27AJ4714
Product RangeSingle 16-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution16bit
Sampling Rate25MSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
InterfacesSerial
Supply Voltage Min3V
ADC / DAC Case StyleWSOIC
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit Delta-Sigma ADCs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
25MSPS
Supply Voltage Type
Single
Interfaces
Serial
ADC / DAC Case Style
WSOIC
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resolution
16bit
No. of Channels
1Channels
Input Channel Type
Single Ended
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Delta-Sigma ADCs
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
