
21,880 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.480 | $7.40 |
| Total Price | $7.40 | ||
| Quantity | Price |
|---|---|
| 5+ | $1.480 |
| 10+ | $1.100 |
| 15+ | $1.050 |
| 25+ | $1.000 |
| 50+ | $0.948 |
| 125+ | $0.895 |
| 250+ | $0.844 |
| Quantity | Price |
|---|---|
| 2500+ | $0.722 |
| 7500+ | $0.697 |
| 12500+ | $0.689 |
Product Information
Product Overview
The KF33BD-TR is a very low drop Voltage Regulator with inhibit. The very low dropout voltage (0.4V) and the very low quiescent current make them particularly suitable for low noise/low power applications and especially in battery powered systems. A shutdown logic control function is available (5-pin, TTL compatible). This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. It requires only a 2.2µF capacitor for stability allowing space.
- Logic-controlled electronic shutdown
- Internal current and thermal limit
Technical Specifications
Fixed
20V
3.3V
3.3V
-
-
400mV
500mA
SOIC
400mV
400mV
SOIC
-40°C
3.3V 1A LDO Voltage Regulators
No SVHC (25-Jun-2025)
5.3V
1Outputs
-
3.3V
-
1A
Positive Output
500mA
500mA
400mV
Surface Mount
8Pins
125°C
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
