Print Page
L298HN
Motor Driver, Full-Bridge, Brush DC, 2Phase Stepper, 2 Output, 4.5 to 7V, -20 to 130°C, Multiwatt-15
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL298HNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53M8222
Your Part Number
1,524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.310 |
| 10+ | $11.270 |
| 25+ | $10.500 |
| 50+ | $10.290 |
| 100+ | $10.080 |
| 250+ | $9.880 |
| 500+ | $9.670 |
Price for:Each
Minimum: 1
Multiple: 1
$14.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL298HNCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53M8222
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Two Phase Stepper
No. of Outputs2Outputs
Output Current2A
Output Voltage-
IC Case / PackageMultiwatt
No. of Pins15Pins
Supply Voltage Min4.5V
Supply Voltage Max7V
Operating Temperature Min-25°C
Operating Temperature Max130°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleMultiwatt
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
15Pins
Supply Voltage Max
7V
Operating Temperature Max
130°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
Multiwatt
Motor Type
Brushed DC, Two Phase Stepper
Output Current
2A
IC Case / Package
Multiwatt
Supply Voltage Min
4.5V
Operating Temperature Min
-25°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
