Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL298P013TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel18AC7426RL
Cut Tape18AC7426
Your Part Number
94 In Stock
3,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.360 | $13.36 |
| Total Price | $13.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.360 |
| 50+ | $9.770 |
| 100+ | $8.990 |
| 250+ | $8.940 |
| 500+ | $8.760 |
| 1000+ | $8.580 |
| 2500+ | $8.400 |
| 5000+ | $8.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL298P013TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel18AC7426RL
Cut Tape18AC7426
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Two Phase Stepper
No. of Outputs2Outputs
Output Current4A
Output Voltage-
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min4.8V
Supply Voltage Max46V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSOIC
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
46V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SOIC
Motor Type
Brushed DC, Two Phase Stepper
Output Current
4A
IC Case / Package
SOIC
Supply Voltage Min
4.8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
