L4981BD013TR
PFC Controller IC, Power Factor 0.99, 19.5 V & 12 mA Supply, 16.5 V Lockout, 100 kHz, SOIC-20

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L4981BD013TRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 38Y7868 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 10+ | $2.540 |
| 25+ | $2.330 |
| 50+ | $2.140 |
| 100+ | $1.930 |
| 250+ | $1.830 |
| 500+ | $1.800 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L4981BD013TRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 38Y7868 |
| Technical Datasheet | |
| PFC Mode of Operation | Continuous Conduction Mode |
| Control Mode | Average Current |
| Frequency Mode | Variable |
| Supply Voltage Min | - |
| Supply Voltage Max | 19.5V |
| IC Case / Package | SOIC |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | 100kHz |
| Switching Frequency Min | 85kHz |
| Switching Frequency Max | 115kHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Controller IC Case Style | SOIC |
| Duty Cycle (%) | - |
| Frequency | 100kHz |
| Operating Supply Current | 12mA |
| Startup Current | 300µA |
| UVLO | 14.5V |
Product Overview
The L4981BD013TR is a Power Factor Corrector provides the necessary features to achieve a very high power factor up to 0.99. Realized in BCD 60II technology this power factor corrector (PFC) pre-regulator contains all the control functions for designing a high efficiency-mode power supply with sinusoidal line current consumption. The L4981 can be easily used in systems with mains voltages between 85V to 265V without any line switch. This new PFC offers modulated frequency optimizing the size of the input filter; the operating frequency mode working with an average current-mode PWM controller, maintaining sinusoidal line current without slope compensation. Besides power MOSFET gate driver, precise voltage reference (externally available), error amplifier, under-voltage lockout, current sense and the soft start are included. To limit the number of the external components, the device integrates protections as overvoltage and overcurrent.
- Limit line current distortion to <5%
- Universal input mains
- Feed forward line and load regulation
- Average current mode PWM for minimum noise sensitivity
- High current bipolar and DMOS totem pole output
- Under voltage lockout with hysteresis and programmable turn on
- Threshold overvoltage, overcurrent protection
- Precise 2% on chip reference externally available
- Soft-start
Technical Specifications
| PFC Mode of Operation | Continuous Conduction Mode |
|---|---|
| Frequency Mode | Variable |
| Supply Voltage Max | 19.5V |
| No. of Pins | 20Pins |
| Switching Frequency Typ | 100kHz |
| Switching Frequency Max | 115kHz |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Duty Cycle (%) | - |
| Operating Supply Current | 12mA |
| UVLO | 14.5V |
| Control Mode | Average Current |
|---|---|
| Supply Voltage Min | - |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Switching Frequency Min | 85kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Controller IC Case Style | SOIC |
| Frequency | 100kHz |
| Startup Current | 300µA |
Technical Docs (2)
Alternatives for L4981BD013TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
