Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4986BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AK0689
Product RangeL4986 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $4.770 |
| 25+ | $4.420 |
| 50+ | $4.240 |
| 100+ | $4.050 |
| 250+ | $3.870 |
| 500+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4986BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AK0689
Product RangeL4986 Series
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModeAverage Current
Frequency ModeFixed
Supply Voltage Min10V
Supply Voltage Max24.5V
IC Case / PackageSSOP
No. of Pins10Pins
IC MountingSurface Mount
Switching Frequency Typ130kHz
Switching Frequency Min120kHz
Switching Frequency Max142kHz
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeL4986 Series
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleSSOP
Duty Cycle (%)-
Frequency130kHz
Operating Supply Current3.4mA
Startup Current400µA
UVLO1.1V
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Fixed
Supply Voltage Max
24.5V
No. of Pins
10Pins
Switching Frequency Typ
130kHz
Switching Frequency Max
142kHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
-
Operating Supply Current
3.4mA
UVLO
1.1V
Control Mode
Average Current
Supply Voltage Min
10V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Switching Frequency Min
120kHz
Operating Temperature Min
-40°C
Product Range
L4986 Series
MSL
MSL 3 - 168 hours
Controller IC Case Style
SSOP
Frequency
130kHz
Startup Current
400µA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
