Print Page
L6206PD013TR
Motor Driver/Controller, DC Brush, 2 Outputs, 8 V to 52 V Supply, 52 V/2.8 A Out, PowerSO-36
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6206PD013TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel45AC7240RL
Cut Tape45AC7240
Your Part Number
2,213 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.130 | $7.13 |
| Total Price | $7.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
| 50+ | $5.110 |
| 100+ | $4.660 |
| 250+ | $4.550 |
| 500+ | $4.450 |
| 1000+ | $4.370 |
| 2500+ | $4.270 |
| 5000+ | $4.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6206PD013TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel45AC7240RL
Cut Tape45AC7240
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs2Outputs
Output Current2.8A
Output Voltage52V
IC Case / PackagePowerSO
No. of Pins36Pins
Supply Voltage Min8V
Supply Voltage Max52V
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StylePowerSO
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
52V
No. of Pins
36Pins
Supply Voltage Max
52V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
PowerSO
Motor Type
Brushed DC, Stepper
Output Current
2.8A
IC Case / Package
PowerSO
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
