Print Page
Image is for illustrative purposes only. Please refer to product description.

2,100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
| 10+ | $7.420 |
| 25+ | $6.790 |
| 62+ | $6.510 |
| 124+ | $6.240 |
| 279+ | $6.220 |
| 527+ | $6.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6376DCopy
Newark Part No.18AC7431
Technical Datasheet
Supply Voltage Min9.5V
Supply Voltage Max35V
No. of Outputs4Outputs
Output Voltage-
Output Current500mA
Driver Case StyleSOIC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
9.5V
No. of Outputs
4Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
35V
Output Voltage
-
Driver Case Style
SOIC
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
