Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6386ADTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel47AK6638RL
Cut Tape47AK6638
Your Part Number
3,121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 50+ | $1.110 |
| 100+ | $1.000 |
| 250+ | $0.946 |
| 500+ | $0.914 |
| 1000+ | $0.903 |
| 2500+ | $0.885 |
| 5000+ | $0.867 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6386ADTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel47AK6638RL
Cut Tape47AK6638
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
Driver Case StyleSOIC
No. of Pins14Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current400mA
Sink Current650mA
Supply Voltage Min-
Supply Voltage Max17V
Operating Temperature Min-45°C
Operating Temperature Max125°C
Input Delay110ns
Output Delay110ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Inverting
Sink Current
650mA
Supply Voltage Max
17V
Operating Temperature Max
125°C
Output Delay
110ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
400mA
Supply Voltage Min
-
Operating Temperature Min
-45°C
Input Delay
110ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
