Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6399DTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel22AC8292RL
Cut Tape22AC8292
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.040 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 50+ | $1.450 |
| 100+ | $1.330 |
| 250+ | $1.260 |
| 500+ | $1.230 |
| 1000+ | $1.220 |
| 2500+ | $1.160 |
| 5000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6399DTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel22AC8292RL
Cut Tape22AC8292
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current290mA
Sink Current430mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay125ns
Output Delay125ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
430mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
125ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
290mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
125ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
