Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6472PDTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel45AC7260RL
Cut Tape45AC7260
Your Part Number
1,258 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.090 | $14.09 |
| Total Price | $14.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.090 |
| 50+ | $10.990 |
| 100+ | $10.310 |
| 250+ | $10.220 |
| 500+ | $10.020 |
| 1000+ | $9.810 |
| 2500+ | $9.600 |
| 5000+ | $9.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6472PDTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel45AC7260RL
Cut Tape45AC7260
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs1Outputs
Output Current3A
Output Voltage45V
IC Case / PackagePowerSO
No. of Pins36Pins
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StylePowerSO
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
1Outputs
Output Voltage
45V
No. of Pins
36Pins
Supply Voltage Max
3.3V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
PowerSO
Motor Type
Two Phase Stepper
Output Current
3A
IC Case / Package
PowerSO
Supply Voltage Min
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
