Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6561DCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 24M1666 |
| Your Part Number | |
| Technical Datasheet |
587 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.060 |
| 100+ | $0.926 |
| 500+ | $0.873 |
| 1000+ | $0.860 |
| 2500+ | $0.851 |
| 5000+ | $0.838 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6561DCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 24M1666 |
| Technical Datasheet | |
| PFC Mode of Operation | Transition Mode |
| Control Mode | - |
| Frequency Mode | - |
| Supply Voltage Min | 11V |
| Supply Voltage Max | 18V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | - |
| Switching Frequency Min | - |
| Switching Frequency Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Controller IC Case Style | SOIC |
| Duty Cycle (%) | - |
| Frequency | 1MHz |
| Operating Supply Current | 4mA |
| Startup Current | 50µA |
| UVLO | - |
Technical Specifications
| PFC Mode of Operation | Transition Mode |
|---|---|
| Frequency Mode | - |
| Supply Voltage Max | 18V |
| No. of Pins | 8Pins |
| Switching Frequency Typ | - |
| Switching Frequency Max | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Duty Cycle (%) | - |
| Operating Supply Current | 4mA |
| UVLO | - |
| Control Mode | - |
|---|---|
| Supply Voltage Min | 11V |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Switching Frequency Min | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Controller IC Case Style | SOIC |
| Frequency | 1MHz |
| Startup Current | 50µA |
Technical Docs (3)
Alternatives for L6561D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
