Print Page
L6562ADTR
PFC Controller, Transition-Mode, 10.5V to 22.5V Supply, 30 µA Startup, 3.5mA Operating, SOIC-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6562ADTRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel45AC7262RL Cut Tape45AC7262 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.990 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.990 |
| 10+ | $0.761 |
| 100+ | $0.642 |
| 500+ | $0.628 |
| 1000+ | $0.615 |
| 2500+ | $0.602 |
| 10000+ | $0.589 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6562ADTRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel45AC7262RL Cut Tape45AC7262 |
| Technical Datasheet | |
| PFC Mode of Operation | Transition Mode |
| Control Mode | - |
| Frequency Mode | - |
| Supply Voltage Min | 10.5V |
| Supply Voltage Max | 22.5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | - |
| Switching Frequency Min | - |
| Switching Frequency Max | - |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Controller IC Case Style | SOIC |
| Duty Cycle (%) | - |
| Frequency | - |
| Operating Supply Current | 3.5mA |
| Startup Current | 30µA |
| UVLO | - |
Technical Specifications
| PFC Mode of Operation | Transition Mode |
|---|---|
| Frequency Mode | - |
| Supply Voltage Max | 22.5V |
| No. of Pins | 8Pins |
| Switching Frequency Typ | - |
| Switching Frequency Max | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Duty Cycle (%) | - |
| Operating Supply Current | 3.5mA |
| UVLO | - |
| Control Mode | - |
|---|---|
| Supply Voltage Min | 10.5V |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Switching Frequency Min | - |
| Operating Temperature Min | -25°C |
| Product Range | - |
| MSL | - |
| Controller IC Case Style | SOIC |
| Frequency | - |
| Startup Current | 30µA |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
