Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6563STRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel25AH9779RL Cut Tape25AH9779 |
| Your Part Number | |
| Technical Datasheet |
373 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.310 |
| 100+ | $0.929 |
| 500+ | $0.871 |
| 1000+ | $0.870 |
| 2500+ | $0.869 |
| 10000+ | $0.852 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6563STRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel25AH9779RL Cut Tape25AH9779 |
| Technical Datasheet | |
| PFC Mode of Operation | Transition Mode |
| Control Mode | - |
| Frequency Mode | - |
| Supply Voltage Min | 10.3V |
| Supply Voltage Max | 22.5V |
| IC Case / Package | SOIC |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | - |
| Switching Frequency Min | - |
| Switching Frequency Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Controller IC Case Style | SOIC |
| Duty Cycle (%) | - |
| Frequency | - |
| Operating Supply Current | 5mA |
| Startup Current | 90µA |
| UVLO | 1.1V |
Technical Specifications
| PFC Mode of Operation | Transition Mode |
|---|---|
| Frequency Mode | - |
| Supply Voltage Max | 22.5V |
| No. of Pins | 14Pins |
| Switching Frequency Typ | - |
| Switching Frequency Max | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Duty Cycle (%) | - |
| Operating Supply Current | 5mA |
| UVLO | 1.1V |
| Control Mode | - |
|---|---|
| Supply Voltage Min | 10.3V |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Switching Frequency Min | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Controller IC Case Style | SOIC |
| Frequency | - |
| Startup Current | 90µA |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
