Print Page
L7805CD2T-TR
Fixed Linear Voltage Regulator, 7805, 3-Terminal, Positive, 10V To 35V In, 5V And 1.5A Out, TO-263-3
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L7805CD2T-TRCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Full Reel04X6413 Re-Reel95M4314RL Cut Tape95M4314 |
| Product Range | 5V 1.5A Linear Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
6,448 In Stock
7,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.996 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.996 |
| 50+ | $0.622 |
| 100+ | $0.544 |
| 250+ | $0.512 |
| 500+ | $0.473 |
| 1000+ | $0.435 |
| 2500+ | $0.434 |
| 5000+ | $0.432 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.526 |
| 2000+ | $0.506 |
| 3000+ | $0.500 |
| 5000+ | $0.495 |
| 10000+ | $0.485 |
| 25000+ | $0.475 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L7805CD2T-TRCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Full Reel04X6413 Re-Reel95M4314RL Cut Tape95M4314 |
| Product Range | 5V 1.5A Linear Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Fixed Output Voltage Nom | 5V |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 10V |
| Input Voltage Max | 35V |
| Output Current | 1.5A |
| Product Range | 5V 1.5A Linear Voltage Regulators |
| Max Output Current | 1.5A |
| Linear Regulator Case Style | TO-263 (D2PAK) |
| Output Current Max | 1.5A |
| Output Current Max | 1.5A |
| IC Case / Package | TO-263 (D2PAK) |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- Positive voltage regulator with 5V output voltage and 1.5A output current in 3 pin D2PAK package
- Thermal overload protection, short circuit protection
- Output transition SOA protection
- Provide local on-card regulation
- Eliminates distribution problems associated with single point regulation
- Internal current limiting, thermal shut-down and safe area protection
- 2V dropout voltage (IO = 1 A, TJ = 25°C)
Technical Specifications
| Output Type | Fixed |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Input Voltage Max | 35V |
| Product Range | 5V 1.5A Linear Voltage Regulators |
| Linear Regulator Case Style | TO-263 (D2PAK) |
| Output Current Max | 1.5A |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Fixed Output Voltage Nom | 5V |
|---|---|
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Input Voltage Min | 10V |
| Output Current | 1.5A |
| Max Output Current | 1.5A |
| Output Current Max | 1.5A |
| IC Case / Package | TO-263 (D2PAK) |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
