
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L7805CVCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 26M0575 |
| Product Range | 5V 1.5A Linear Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
400 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $0.636 |
| 10+ | $0.438 |
| 100+ | $0.340 |
| 500+ | $0.301 |
| 1000+ | $0.288 |
| 2500+ | $0.273 |
| 10000+ | $0.266 |
| 25000+ | $0.261 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L7805CVCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 26M0575 |
| Product Range | 5V 1.5A Linear Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 10V |
| Input Voltage Max | 35V |
| Product Range | 5V 1.5A Linear Voltage Regulators |
| Output Current Max | 1.5A |
| Output Current Max | 1.5A |
| Max Output Current | 1.5A |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
L7805CV is a positive voltage regulator IC in a 3 pin TO-220 package. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single-point regulation. It employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- 5V output voltage
- Thermal overload
- Short circuit protection
- Output transition SOA protection
Technical Specifications
| Output Type | Fixed |
|---|---|
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Input Voltage Min | 10V |
| Product Range | 5V 1.5A Linear Voltage Regulators |
| Output Current Max | 1.5A |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Input Voltage Max | 35V |
| Output Current Max | 1.5A |
| Max Output Current | 1.5A |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for L7805CV
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
