Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7808ABD2T-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel26AM3814
Re-Reel51AC9210RL
Cut Tape51AC9210
Product Range8V 1.5A Linear Voltage Regulators
Your Part Number
1,130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.904 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.904 |
| 50+ | $0.580 |
| 100+ | $0.510 |
| 250+ | $0.476 |
| 500+ | $0.456 |
| 1000+ | $0.446 |
| 2500+ | $0.438 |
| 5000+ | $0.428 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.499 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7808ABD2T-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel26AM3814
Re-Reel51AC9210RL
Cut Tape51AC9210
Product Range8V 1.5A Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom8V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom8V
Output Voltage Nom8V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min14V
Output Current1.5A
Input Voltage Max35V
Product Range8V 1.5A Linear Voltage Regulators
Output Current Max1.5A
Linear Regulator Case StyleTO-263 (D2PAK)
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
8V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Nom
8V
Output Voltage Max
-
Output Current
1.5A
Product Range
8V 1.5A Linear Voltage Regulators
Linear Regulator Case Style
TO-263 (D2PAK)
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
8V
Output Voltage Min
-
Input Voltage Min
14V
Input Voltage Max
35V
Output Current Max
1.5A
Output Current Max
1.5A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for L7808ABD2T-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
