Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7809ABD2T-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45Y5630
Re-Reel69AH0754RL
Cut Tape69AH0754
Product Range7809 Voltage Regulators
Your Part Number
620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.500 | $0.00 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $0.767 |
| 100+ | $0.685 |
| 250+ | $0.646 |
| 500+ | $0.621 |
| 1000+ | $0.608 |
| 2500+ | $0.597 |
| 5000+ | $0.584 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.500 |
| 2000+ | $0.449 |
| 4000+ | $0.409 |
| 6000+ | $0.370 |
| 10000+ | $0.344 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7809ABD2T-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45Y5630
Re-Reel69AH0754RL
Cut Tape69AH0754
Product Range7809 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom9V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom9V
Output Voltage - Nom9V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current1.5A
Input Voltage Max35V
Product Range7809 Voltage Regulators
Linear Regulator Case StyleTO-263 (D2PAK)
Output Current Max1.5A
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
9V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
1.5A
Product Range
7809 Voltage Regulators
Output Current Max
1.5A
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
9V
No. of Outputs
1Outputs
Output Voltage - Nom
9V
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
35V
Linear Regulator Case Style
TO-263 (D2PAK)
Output Current Max
1.5A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
