Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7815ABVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26M0578
Product Range15V 1.5A Linear Voltage Regulators
Your Part Number
13,081 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.613 |
| 10+ | $0.427 |
| 100+ | $0.332 |
| 500+ | $0.293 |
| 1000+ | $0.281 |
| 2500+ | $0.266 |
| 10000+ | $0.259 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7815ABVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26M0578
Product Range15V 1.5A Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom15V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom15V
Adjustable Output Voltage Max-
Output Voltage Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Input Voltage Max35V
Output Current1.5A
Product Range15V 1.5A Linear Voltage Regulators
Max Output Current1.5A
Output Current Max1.5A
Output Current Max1.5A
Linear Regulator Case StyleTO-220
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
15V
Output Voltage Nom
15V
Output Voltage Max
-
Input Voltage Max
35V
Product Range
15V 1.5A Linear Voltage Regulators
Output Current Max
1.5A
Linear Regulator Case Style
TO-220
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
15V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
23V
Output Current
1.5A
Max Output Current
1.5A
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
