Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L7815ACVCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 72K6026 |
| Product Range | 7815 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
2,069 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.868 |
| 10+ | $0.613 |
| 100+ | $0.483 |
| 500+ | $0.432 |
| 1000+ | $0.389 |
| 2500+ | $0.382 |
| 10000+ | $0.373 |
| 25000+ | $0.366 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L7815ACVCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 72K6026 |
| Product Range | 7815 Voltage Regulators |
| Technical Datasheet | |
| Fixed Output Voltage Nom | 15V |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage - Nom | 15V |
| Output Voltage Nom | 15V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 23V |
| Input Voltage Max | 35V |
| Output Current | 1.5A |
| Product Range | 7815 Voltage Regulators |
| Linear Regulator Case Style | TO-220 |
| Max Output Current | 1.5A |
| Output Current Max | 1.5A |
| Output Current Max | 1.5A |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The L7815ACV is a 1.5A 3-terminal positive Voltage Regulator IC can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. This embeds internal current limiting, thermal shut-down and safe area protection and making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltage and currents.
- Thermal overload protection
- Short-circuit protection
- Output transition SOA protection
- 2% Output voltage tolerance
- Guaranteed in extended temperature range
Applications
Power Management
Technical Specifications
| Fixed Output Voltage Nom | 15V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Max | - |
| Output Voltage Nom | 15V |
| Output Voltage Max | - |
| Input Voltage Max | 35V |
| Product Range | 7815 Voltage Regulators |
| Max Output Current | 1.5A |
| Output Current Max | 1.5A |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Output Type | Fixed |
|---|---|
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 15V |
| Output Voltage Min | - |
| Input Voltage Min | 23V |
| Output Current | 1.5A |
| Linear Regulator Case Style | TO-220 |
| Output Current Max | 1.5A |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (2)
Alternatives for L7815ACV
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
